Filter Your Search
1 - 10 of 77 results
|
MCT5210SM
onsemi
|
$0.7520 | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 60 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||
|
MCT5210M
onsemi
|
$0.7706 | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 60 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | |||
|
MCT5210
Infineon Technologies AG
|
Check for Price | No | Transferred | 40 mA | 5.3 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.80.00 | Transistor Outputs | MOLDED, DIP-6 | |||||||||||
|
MCT5210-X001
Siemens
|
Check for Price | Transferred | 40 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED, CMOS TO TTL COMPATIBILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | MOLDED, DIP-6 | ||||||||||||||
|
MCT5210-X007
Siemens
|
Check for Price | Transferred | 40 mA | 5.3 kV | 150 % | UL RECOGNIZED, CMOS TO TTL COMPATIBILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
MCT5210
QT Optoelectronics
|
Check for Price | No | Transferred | 40 mA | 5.3 kV | 400 % | UL RECOGNIZED, CMOS COMPATIBLE | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | Transistor Outputs | DIP-6 | ||||||||||||
|
MCT5210-X006
Siemens
|
Check for Price | Transferred | 40 mA | 5.3 kV | 150 % | UL RECOGNIZED, CMOS TO TTL COMPATIBILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
MCT5210-X009T
Infineon Technologies AG
|
Check for Price | Transferred | 40 mA | 5.3 kV | 150 % | UL RECOGNIZED, CMOS TO TTL COMPATIBILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
MCT5210300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 60 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, DIP-6 | |||||||||||
|
MCT5210.3SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 70 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs |