Filter Your Search
1 - 1 of 1 results
|
MCW0406MD4530BP100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 453 Ω | 0.1 % | 250 mW | 0406 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |