Filter Your Search
1 - 1 of 1 results
|
MD27C64-25/B
Intel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 140 µA | 30 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T28 | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | INTEL CORP | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 |