Filter Your Search
1 - 3 of 3 results
|
BK/MDA-25-R
Eaton Corporation
|
Check for Price Buy | Yes | Yes | Active | 250 V | 125 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 734 J | 1.5 kA | 120 s | CSA, UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | Compliant | EAR99 | ||
|
BK-MDA-25-R
Eaton Corporation
|
Check for Price Buy | Yes | Yes | Active | 250 V | 125 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 734 J | 1.5 kA | 120 s | CSA, UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EAR99 | |||
|
MDA-25-R
Eaton Corporation
|
Check for Price Buy | Yes | Yes | Active | 250 V | 125 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 734 J | 1.5 kA | 120 s | CSA, UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | TRAY | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EAR99 |