Filter Your Search
1 - 10 of 17 results
|
|
BK1/MDA-30A-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 997 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | Unknown | EAR99 | |||||
|
|
BK8/MDA-30A-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 997 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | |||||
|
|
BK8/MDA-30A-RB
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 1096 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | ||||
|
|
MDA-30A-R
Cooper Industries
|
Check for Price | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | 1096 J | 1.5 kA | 120 s | CSA; UL | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.67 mm | Unknown | EAR99 | |||||||
|
|
BK/MDA-30A-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 997 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | Unknown | EAR99 | |||||
|
|
BK/MDA-30A-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 997 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | |||||
|
|
BK1/MDA-30A-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 997 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | ||||
|
|
BK/MDA-30A-RB
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 1096 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | ||||
|
|
BK1/MDA-30A-R
Eaton Corporation
|
Check for Price | Yes | Active Unconfirmed | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 1096 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EAR99 | ||||||
|
|
BK/MDA-30A-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | 250 V | 125 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 997 J | 1.5 kA | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 |