Filter Your Search
1 - 2 of 2 results
|
MDA3KP30AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 48.4 V | 2 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 30 V | 8 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 3 kW | 30 V | R-PDSO-L16 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | L BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 2020-03-26 | ||
|
MDA3KP30AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 48.4 V | 2 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 30 V | 8 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 3 kW | 30 V | R-PDSO-L16 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | L BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant |