Filter Your Search
1 - 2 of 2 results
|
MDB10SS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MDB10SS
onsemi
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | e3 | UL CERTIFIED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | 948BT | 2018-08-14 | onsemi |