Filter Your Search
1 - 10 of 20,773 results
|
MDM-100PCBRP-A174
ITT Interconnect Solutions
|
$152.0662 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||||
|
MDM-100PCBRM17-A174
ITT Interconnect Solutions
|
$153.9349 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-100PCBR-A172
ITT Interconnect Solutions
|
$180.5975 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MDM-100PCBRP-A172
ITT Interconnect Solutions
|
$182.0888 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||||
|
MDM-100PCBR
ITT Interconnect Solutions
|
$258.4965 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MDM-100PCBRM17
ITT Interconnect Solutions
|
$287.0166 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 | JACKPOST | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-100PCBRP
ITT Interconnect Solutions
|
$291.1837 | No | Active | 100 | 4 | 2.54 mm | 8 | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | YELLOW CHROMATE/CADMIUM | SOLDER | 0.394 inch | 1 inch | 2.17 inch | ITT CANNON | compliant | ||||||||||||||||||||||
|
MDM-100PCBRM17T
ITT Interconnect Solutions
|
$515.0400 | No | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 | JACKPOST | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | |||||||||||||
|
MDM-100PCBRPT
ITT Interconnect Solutions
|
$561.1816 | No | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | #4-40 INSERT | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-100PCBRTL56
ITT Interconnect Solutions
|
$606.8250 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.15 inch | ITT CANNON | compliant |