Filter Your Search
1 - 5 of 5 results
|
MDM-100PCBRPT
ITT Interconnect Solutions
|
$561.1816 | No | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | #4-40 INSERT | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||
|
MDM-100PCBRPTL56
ITT Interconnect Solutions
|
$612.2340 | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | #4-40 INSERT | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
MDM-100PCBRPTL39
ITT Interconnect Solutions
|
$612.5380 | No | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | #4-40 INSERT | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.25 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||
|
MDM-100PCBRP-T
ITT Interconnect Solutions
|
$911.2548 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | #4-40 INSERT | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
MDM-100PCBRP-TL39
ITT Interconnect Solutions
|
$1,097.9920 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | #4-40 INSERT | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.25 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |