Filter Your Search
1 - 2 of 2 results
|
RMDM-100PH003P-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | MALE | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
MDM-100PH003P-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 100 | 4 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 UNC | JACKPOST | ONE | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |