Filter Your Search
1 - 2 of 2 results
|
RMDM-37PCBRP-L61A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 37 | MALE | BOARD | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | GOLD | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||
|
MDM-37PCBRPL61-A172
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | F | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.31 inch | 0.52 inch | 1.485 inch | 0.125 inch | ITT CANNON | compliant | ITT CANNON |