Filter Your Search
1 - 10 of 17 results
|
RMDM-37PH001B
ITT Interconnect Solutions
|
$50.8639 | Yes | Yes | Active | 37 | MALE | CABLE | LIQUID CRYSTAL POLYMER | F | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM CHROMATE | ITT CANNON | ROHS COMPLIANT | compliant | ITT CANNON | |||||||||||||||||||||||||||||||
|
MDM-37PH001B-A172
ITT Interconnect Solutions
|
$51.9465 | Yes | Active | 37 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | GOLD | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDM-37PH001B-A174
ITT Interconnect Solutions
|
$87.3122 | Yes | Active | 37 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDM-37PH001B
ITT Interconnect Solutions
|
$94.9433 | No | Active | 37 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | AU | D MICROMINIATURE CONNECTOR | NO HARDWARE, STANDARD | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | 0.11 inch | ITT CANNON | compliant | ||||||||||||||||
|
MDM-37PH001B-A174-F222
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
RMDM-37PH001B1-A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 37 | MALE | CABLE | LIQUID CRYSTAL POLYMER | F | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
MDM-37PH001B-A141
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | IRRIDITE / ALODINE | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-37PH001B-F222
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
RMDM-37PH001B-A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 37 | MALE | CABLE | LIQUID CRYSTAL POLYMER | F | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
RMDM-37PH001B-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 37 | MALE | CABLE | LIQUID CRYSTAL POLYMER | F | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | ROHS COMPLIANT | compliant | ITT CANNON |