Filter Your Search
1 - 2 of 2 results
|
MDM-37SH025K-A174
ITT Interconnect Solutions
|
$112.9266 | Yes | Active | 37 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | RECEPTACLE | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||
|
MDM-37SH025K-A174-F222
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.485 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |