Filter Your Search
1 - 1 of 1 results
|
MDM-51PBSPL66
ITT Interconnect Solutions
|
$325.4820 | Active | 51 | 3 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.351 inch | 0.355 inch | 2.27 inch | 0.171 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |