Filter Your Search
1 - 1 of 1 results
|
MDM-51PHW17B-A141
ITT Interconnect Solutions
|
$592.9207 | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | IRRIDITE / ALODINE | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |