Filter Your Search
1 - 10 of 10 results
|
RMDM-7C2SH003L
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 7 | FEMALE | CABLE | DIALLYL PHTHALATE | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CADMIUM/CHROMATE | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
RMDM-7C2SH003L-A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 7 | FEMALE | CABLE | DIALLYL PHTHALATE | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | ANODIZED BLACK | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
MDM-7C2SH003L-A174
ITT Interconnect Solutions
|
Check for Price | Active | 7 | 2 | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | RG-178 | S5C2 | GOLD | COPPER ALLOY | STAGGERED | HYBRID | NO | 0.05 inch | 0.043 inch | YES | #2-56 UNC | JACKSCREW | ONE | STAGGERED | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-7C2SH003L-A141
ITT Interconnect Solutions
|
Check for Price | Active | 7 | 2 | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | RG-178 | S5C2 | GOLD | COPPER ALLOY | STAGGERED | HYBRID | NO | 0.05 inch | 0.043 inch | YES | #2-56 UNC | JACKSCREW | ONE | STAGGERED | 50u inch | IRRIDITE / ALODINE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-7C2SH003L
ITT Interconnect Solutions
|
Check for Price | No | Active | 7 | 2 | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 24 AWG | 32 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | RG-178 | S5C2 | Gold (Au) | COPPER ALLOY | STAGGERED | HYBRID | NO | 0.05 inch | 0.043 inch | YES | #2-56 UNC | JACKSCREW | ONE | STAGGERED | 50u inch | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-7C2SH003L-A30
ITT Interconnect Solutions
|
Check for Price | Active | 7 | 2 | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | RG-178 | S5C2 | GOLD | COPPER ALLOY | STAGGERED | HYBRID | NO | 0.05 inch | 0.043 inch | YES | #2-56 UNC | JACKSCREW | ONE | STAGGERED | 50u inch | ANODIZED BLACK | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
RMDM-7C2SH003L-A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 7 | FEMALE | CABLE | DIALLYL PHTHALATE | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | GOLD | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
RMDM-7C2SH003L-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 7 | FEMALE | CABLE | DIALLYL PHTHALATE | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
MDM-7C2SH003L-A172
ITT Interconnect Solutions
|
Check for Price | Active | 7 | 2 | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | RG-178 | S5C2 | GOLD | COPPER ALLOY | STAGGERED | HYBRID | NO | 0.05 inch | 0.043 inch | YES | #2-56 UNC | JACKSCREW | ONE | STAGGERED | 50u inch | GOLD | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
RMDM-7C2SH003L-A141
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 7 | FEMALE | CABLE | DIALLYL PHTHALATE | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | ALODINE/IRRIDITE | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |