Filter Your Search
1 - 10 of 18 results
|
RMDM-9PH003B
ITT Interconnect Solutions
|
$22.3172 | Yes | Yes | Active | 9 | MALE | CABLE | LIQUID CRYSTAL POLYMER | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM/CHROMATE | ITT CANNON | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
RMDM-9PH003B-A174
ITT Interconnect Solutions
|
$33.1064 | Yes | Yes | Active | 9 | MALE | CABLE | LIQUID CRYSTAL POLYMER | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
MDM-9PH003B
ITT Interconnect Solutions
|
$47.2542 | No | Active | 9 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | A | GOLD | D MICROMINIATURE CONNECTOR | NO HARDWARE, STANDARD | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 0.11 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||
|
MDM-9PH003B-A174
ITT Interconnect Solutions
|
$56.7405 | Yes | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 18 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||
|
MDM-9PH003B-A172
ITT Interconnect Solutions
|
$84.7121 | Yes | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | GOLD | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MDM-9PH003B-A141
ITT Interconnect Solutions
|
$99.9142 | No | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | IRRIDITE / ALODINE | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MDM-9PH003B-A30
ITT Interconnect Solutions
|
$110.7528 | Yes | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | ANODIZED BLACK | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
MDM-9PH003B-F222
ITT Interconnect Solutions
|
$138.3473 | Yes | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 200 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 0.11 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
RMDM-9PH003B1
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | CABLE | LIQUID CRYSTAL POLYMER | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM CHROMATE | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
RMDM-9PH003B-F222
ITT Interconnect Solutions
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | ITT CANNON |