Filter Your Search
1 - 10 of 65 results
|
MDP140053K6SD04
Vishay Intertechnologies
|
Check for Price | No | Active | 53.6 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | e0 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Lead (Sn/Pb) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||
|
MDP14001M37SD04
Vishay Intertechnologies
|
Check for Price | No | Active | 1.37 MΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | e0 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Lead (Sn/Pb) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||
|
MDP140030K1SE04
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30.1 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MDP14005K76SE04
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.76 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MDP140071R5SD04
Vishay Intertechnologies
|
Check for Price | No | Active | 71.5 Ω | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | e0 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Lead (Sn/Pb) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||
|
MDP1400182KSD04
Vishay Intertechnologies
|
Check for Price | No | Active | 182 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | e0 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Lead (Sn/Pb) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||
|
MDP1400374KSD04
Vishay Intertechnologies
|
Check for Price | No | Active | 374 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | e0 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Lead (Sn/Pb) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||
|
MDP1400118KSE04
Vishay Intertechnologies
|
Check for Price | Yes | Active | 118 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MDP14002K55SE04
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.55 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MDP14004K30SE04
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.3 kΩ | 125 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP 01 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 2.54 mm | 3.812 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |