Filter Your Search
1 - 2 of 2 results
|
MDP1603103G
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 2 % | 3 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 380 mW | 10 kΩ | ISOLATED | 8 | 25 °C | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
MDP1603103G
Vishay Dale
|
Check for Price | No | No | Active | 10 kΩ | 2 % | 3 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 380 mW | 10 kΩ | ISOLATED | 8 | 25 °C | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, | compliant | EAR99 | 8533.21.00.60 |