Filter Your Search
1 - 2 of 2 results
|
MDP1603330RGE04
Vishay Intertechnologies
|
$3.5627 | Yes | Active | 330 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 330 Ω | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, ROHS COMPLIANT | compliant | Vishay | |||||
|
MDP1603330RGE04
Vishay Dale
|
$3.5908 | Yes | Yes | Active | 330 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 330 Ω | ISOLATED | 8 | 70 °C | MDP 03 | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8525 | compliant | Vishay | EAR99 | 8533.21.00.60 |