Parametric results for: MDP160347K0GE04 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdp160347k0ge04
Select parts from the table below to compare.
Compare
Compare
MDP160347K0GE04
Vishay Dale
$3.5908 Yes Yes Active 47 kΩ 2 % 1.92 W 8525 THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 47 kΩ ISOLATED 8 70 °C NO 50 ppm/°C 150 °C -55 °C Molded Case 1 16 RECTANGULAR PACKAGE TUBE TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 8525 compliant EAR99 8533.21.00.60 Vishay
MDP160347K0GE04
Vishay Intertechnologies
Check for Price Yes Active 47 kΩ 2 % 1.92 W 8525 THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 47 kΩ ISOLATED 8 70 °C NO 50 ppm/°C 150 °C -55 °C Molded Case 1 16 RECTANGULAR PACKAGE TUBE TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, ROHS COMPLIANT compliant Vishay