Filter Your Search
1 - 3 of 3 results
|
MDR1001-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 50 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
MDR1001
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 50 V | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
MDR1001-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 50 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 |