Filter Your Search
1 - 6 of 6 results
|
MDVB1-9PH013K
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.218 inch | 0.375 inch | 0.788 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
MDVB1-9PH013P
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKPOST | WIRE | 0.218 inch | 0.375 inch | 0.788 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
MDVB1-9PH013L
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.218 inch | 0.375 inch | 0.788 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
MDVB1-9PH013F
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | HOLE .087-.098 | FLOAT BUSHING | WIRE | 0.218 inch | 0.375 inch | 0.788 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
MDVB1-9PH013
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | HOLE .087-.098 | NON-THREADED | WIRE | 0.218 inch | 0.375 inch | 0.788 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||
|
MDVB1-9PH013M
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.218 inch | 0.375 inch | 0.788 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |