Filter Your Search
1 - 10 of 161 results
|
MEC6-110-02-L-DV-A
Samtec Inc
|
$4.0285 | Yes | Yes | Active | 20 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.438 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-120-02-L-DV-A-K
Samtec Inc
|
$4.1117 | Yes | Active | 40 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-120-02-L-DV-A
Samtec Inc
|
$4.2743 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-110-02-L-DV-LC
Samtec Inc
|
$4.2880 | Yes | Active | CARD EDGE CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC6-110-02-L-DV-A-TR
Samtec Inc
|
$4.3386 | Yes | Active | 20 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | TAPE & REEL PKG | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.438 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-110-02-L-DV-TR
Samtec Inc
|
$4.4400 | Yes | Active | CARD EDGE CONNECTOR | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC6-130-02-L-DV-A
Samtec Inc
|
$4.5533 | Yes | Yes | Active | 60 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.938 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-110-02-L-DV-LC-K-TR
Samtec Inc
|
$4.5600 | Yes | Active | 20 | 2 | 635 µm | 2 | 15 mΩ | 2.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 565VAC V | NO | 5 GΩ | -55 °C | 125 °C | SPLIT BOARD LOCK | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.7 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.438 inch | SAMTEC INC | unknown | SAMTEC | |||||||||||||||||
|
MEC6-110-02-L-DV-K-TR
Samtec Inc
|
$4.6400 | Yes | Active | 20 | 2 | 635 µm | 2 | 2.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | NO | -55 °C | 125 °C | LOCATING POSTS | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.7 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.438 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
MEC6-120-02-L-DV-A-TR
Samtec Inc
|
$4.8543 | Yes | Active | 40 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | TAPE & REEL PKG | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |