Filter Your Search
1 - 8 of 8 results
|
MEC6-120-02-S-DV-A-K
Samtec Inc
|
$5.2135 | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
MEC6-120-02-S-DV-LC
Samtec Inc
|
$6.2620 | Yes | Active | CARD EDGE CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC6-120-02-S-DV-A-TR
Samtec Inc
|
$6.4220 | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MEC6-120-02-S-DV-TR
Samtec Inc
|
$6.4220 | Active | CARD EDGE CONNECTOR | MEC6-1 | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC6-120-02-S-DV-A-K-TR
Samtec Inc
|
$6.6120 | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD,TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
MEC6-120-02-S-DV-A
Samtec Inc
|
$7.9700 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
MEC6-120-02-S-DV
Samtec Inc
|
$7.9700 | Yes | Yes | Active | 40 | 2 | 635 µm | FEMALE | BOARD | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
MEC6-120-02-S-DV-K
Samtec Inc
|
$8.2100 | Yes | Active | CARD EDGE CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |