Parametric results for: MEC6-140-02-S-D-RA1-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 161 results

|
-
-
-
-
-
-
Manufacturer Part Number: mec6
Select parts from the table below to compare.
Compare
Compare
MEC6-110-02-L-DV-A
Samtec Inc
$4.0285 Yes Yes Active 20 2 635 µm 2 15 mΩ 1.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR 630VAC V NO 66.72 N 5 GΩ NO NO e3 NO UL -55 °C 125 °C LOCATING POSTS SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.438 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MEC6-120-02-L-DV-A-K
Samtec Inc
$4.1117 Yes Active 40 2 635 µm 2 15 mΩ 1.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR PICK&PLACE PAD 630VAC V NO 66.72 N 5 GΩ NO NO e3 NO UL -55 °C 125 °C LOCATING POSTS SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.688 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MEC6-120-02-L-DV-A
Samtec Inc
$4.2743 Yes Yes Active 40 2 635 µm 2 15 mΩ 1.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 630VAC V NO 66.72 N 5 GΩ NO NO e3 NO UL -55 °C 125 °C LOCATING POSTS SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.688 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MEC6-110-02-L-DV-LC
Samtec Inc
$4.2880 Yes Active CARD EDGE CONNECTOR TIN OVER NICKEL SAMTEC INC compliant EAR99 8536.69.40.40
MEC6-110-02-L-DV-A-TR
Samtec Inc
$4.3386 Yes Active 20 2 635 µm 2 15 mΩ 1.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR TAPE & REEL PKG 630VAC V NO 66.72 N 5 GΩ NO NO e3 NO UL -55 °C 125 °C LOCATING POSTS SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.438 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MEC6-110-02-L-DV-TR
Samtec Inc
$4.4400 Yes Active CARD EDGE CONNECTOR SAMTEC INC compliant
MEC6-130-02-L-DV-A
Samtec Inc
$4.5533 Yes Yes Active 60 2 635 µm 2 15 mΩ 1.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR 630VAC V NO 66.72 N 5 GΩ NO NO e3 NO UL -55 °C 125 °C LOCATING POSTS SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.938 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MEC6-110-02-L-DV-LC-K-TR
Samtec Inc
$4.5600 Yes Active 20 2 635 µm 2 15 mΩ 2.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT CARD EDGE CONNECTOR 565VAC V NO 5 GΩ -55 °C 125 °C SPLIT BOARD LOCK RECTANGULAR BELLOWED TYPE BLACK 0.025 inch 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.7 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.438 inch SAMTEC INC unknown SAMTEC
MEC6-110-02-L-DV-K-TR
Samtec Inc
$4.6400 Yes Active 20 2 635 µm 2 2.4 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT CARD EDGE CONNECTOR NO -55 °C 125 °C LOCATING POSTS SOCKET RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.7 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.438 inch SAMTEC INC compliant
MEC6-120-02-L-DV-A-TR
Samtec Inc
$4.8543 Yes Active 40 2 635 µm 2 15 mΩ 1.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR TAPE & REEL PKG 630VAC V NO 66.72 N 5 GΩ NO NO e3 NO UL -55 °C 125 °C LOCATING POSTS SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.025 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 10u inch SURFACE MOUNT 0.276 inch 0.341 inch 0.688 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC