Filter Your Search
1 - 10 of 502 results
|
MEC8-110-02-L-DV
Samtec Inc
|
$3.3582 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | MICRO CARD | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
MEC8-110-02-L-D-RA1
Samtec Inc
|
$3.6347 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | MICRO CARD | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
MEC8-110-01-L-D-RA1
Samtec Inc
|
$3.6507 | Yes | Yes | Active | 20 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||
|
MEC8-110-01-L-DV
Samtec Inc
|
$3.9780 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||
|
MEC8-110-01-LM-DV
Samtec Inc
|
$3.9780 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||
|
MEC8-110-01-L-DV-K-TR
Samtec Inc
|
$4.0000 | Yes | Active | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
MEC8-110-01-LM-DV-K-TR
Samtec Inc
|
$4.0000 | Active | CARD EDGE CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
MEC8-110-02-L-DV-A
Samtec Inc
|
$4.0372 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
MEC8-110-01-L-DV-TR
Samtec Inc
|
$4.0800 | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||
|
MEC8-110-01-LM-DV-TR
Samtec Inc
|
$4.0800 | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant |