Parametric results for: MELFC0204-TC-1130CT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: melfc0204tc1130ct
Select parts from the table below to compare.
Compare
Compare
MELFC0204-TC-1130CT
VENKEL LTD
Check for Price Yes Active 113 Ω 0.25 % 250 mW 1406 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm VENKEL LTD MELF compliant Venkel