Filter Your Search
1 - 1 of 1 results
|
MEM2051-00-195-00-A
Global Connector Technology
|
Check for Price | Yes | Obsolete | 8 | 1 | 1.1 mm | 1 | 100 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | BLACK | 0.043 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.077 inch | 0.598 inch | 0.551 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) |