Filter Your Search
1 - 10 of 69,206 results
|
SMF75K6JT
TE Connectivity
|
$0.2984 | Yes | Active | 5.6 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||
|
SMF7510KJT
TE Connectivity
|
$0.3221 | Yes | Active | 510 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||||||||||||||
|
SMF7560KJT
TE Connectivity
|
$0.3221 | Yes | Active | 560 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||
|
SMF75K1JT
TE Connectivity
|
$0.9377 | Yes | Active | 5.1 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||||||||||||||
|
SMF751KJT
TE Connectivity
|
$1.7535 | Yes | Active | 51 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||||||||||||||
|
SMF756KJT
TE Connectivity
|
$1.7569 | Yes | Active | 56 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||
|
MF75-2003-DT25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 200 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 850 µm | 10.4 mm | 28.3 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MF75-2212-DB25
RCD Components Inc
|
Check for Price | Active | 22.1 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 850 µm | 29.5 mm | 10.4 mm | 28.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MF75-4370-BB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 437 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 850 µm | 29.5 mm | 10.4 mm | 28.3 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||
|
MF75-4874-CT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 4.87 MΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 850 µm | 10.4 mm | 28.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |