Filter Your Search
1 - 1 of 1 results
|
MF0204HQ45R3FA-T3
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 45.3 Ω | 1 % | 400 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | MELF | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.5 mm | THIN FILM TECHNOLOGY CORP | MELF | compliant | EAR99 | 8533.21.00.30 |