Filter Your Search
1 - 1 of 1 results
|
MF0207HQ4020FA-T2
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 402 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | MELF | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.9 mm | THIN FILM TECHNOLOGY CORP | MELF | compliant | EAR99 | 8533.21.00.30 |