Filter Your Search
1 - 1 of 1 results
|
MF1/2LCT52R105J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | SEMI PRECISION, STANDARD: MIL-R-22684 | 70 °C | NO | 350 V | e2 | MIL-R-22684 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | TIN COPPER | WIRE | 800 µm | 30 mm | 3.5 mm | 9.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |