Filter Your Search
1 - 6 of 6 results
|
MF25150KGTB
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 150 kΩ | 2 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | |||
|
MF25150KJTB
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | |||
|
MF25150KFTB
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||
|
MF25150KFTB26
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | |||
|
MF25150K
SPC Multicomp
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | Box | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||
|
MF25150KGTB26
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 150 kΩ | 2 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 |