Filter Your Search
1 - 1 of 1 results
|
MFHA1206R1000FC
Eaton Corporation
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 316.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | EATON CORP | CHIP | compliant | Eaton |