Filter Your Search
1 - 2 of 2 results
|
MFM8126JMB-12E
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | CMOS | MILITARY | NOR TYPE | R-CQCC-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MOSAIC SEMICONDUCTOR INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
MFM8126JMB-12E
APTA Group Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.32 mm | 14.03 mm | 11.5 mm | APTA GROUP INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |