Filter Your Search
1 - 4 of 4 results
|
MFM8516V-12E
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CDXA-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | VERTICAL IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | VIL | CERAMIC, VIL-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
MFM8516V-12E
APTA Group Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 115 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-CDXA-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.1 | RECTANGULAR | VERTICAL IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 11.43 mm | 40.64 mm | 2.921 mm | APTA GROUP INC | VIL | DIP, DIP32,.1 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
MFM8516V-12
APTA Group Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | YES | YES | 10000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 115 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-CDXA-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.1 | RECTANGULAR | VERTICAL IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 11.43 mm | 40.64 mm | 2.921 mm | APTA GROUP INC | VIL | DIP, DIP32,.1 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
MFM8516V-12
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CDXA-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | VERTICAL IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | VIL | CERAMIC, VIL-32 | 32 | unknown | EAR99 | 8542.32.00.51 |