Filter Your Search
1 - 10 of 42 results
|
MFP-25BTDAV1K76
YAGEO Corporation
|
Check for Price | Yes | Active | 1.76 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K3
YAGEO Corporation
|
Check for Price | Yes | Active | 1.3 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K5
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFP-25BTDAV1K4
YAGEO Corporation
|
Check for Price | Yes | Active | 1.4 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K47
YAGEO Corporation
|
Check for Price | Yes | Active | 1.47 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K93
YAGEO Corporation
|
Check for Price | Yes | Active | 1.93 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K09
YAGEO Corporation
|
Check for Price | Yes | Active | 1.09 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K27
YAGEO Corporation
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K2
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFP-25BTDAV1K96
YAGEO Corporation
|
Check for Price | Yes | Active | 1.96 kΩ | 0.1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 |