Filter Your Search
1 - 1 of 1 results
|
|
MFP1323-R
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 350 mA | 30 V | 0.02 mΩ | 3 | SP3T | LATCHED | SILVER OVER NICKEL | SLIDE SWITCH | SLIDE | .35A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | COPPER ALLOY | SILVER OVER NICKEL | COPPER ALLOY | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.157 inch | 5.2 mm | 6 mm | 15.5 mm | 0.118 inch | ROHS COMPLIANT | EAR99 | 8536.50.90.50 |