Filter Your Search
1 - 10 of 151,307 results
|
MFP25SBBD52-7M32
YAGEO Corporation
|
Check for Price | Yes | Active | 7.32 MΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
MFP25SBR-52-1R01
YAGEO Corporation
|
Check for Price | Yes | Active | 1.01 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFP25SBTD52-887R
YAGEO Corporation
|
Check for Price | Yes | Active | 887 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
MFP25SCTC26-2M1
YAGEO Corporation
|
Check for Price | Yes | Active | 2.1 MΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Flameproof | 2 | Box | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
MFP25SCTC52-365R
YAGEO Corporation
|
Check for Price | Yes | Active | 365 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
MFP25SCTD52-19K3
YAGEO Corporation
|
Check for Price | Yes | Active | 19.3 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
MFP25SCRC26-6K49
YAGEO Corporation
|
Check for Price | Yes | Active | 6.49 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
MFP25SCTC26-3M09
YAGEO Corporation
|
Check for Price | Yes | Active | 3.09 MΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Flameproof | 2 | Box | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
MFP25SCTC52-28K4
YAGEO Corporation
|
Check for Price | Yes | Active | 28.4 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
MFP25SAR-52-10R6
YAGEO Corporation
|
Check for Price | Yes | Active | 10.6 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 |