Filter Your Search
1 - 10 of 196 results
|
MFP2-82KGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | Axial, | compliant | |||||||
|
MFP28201FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.2 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP28203JR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 820 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP282R0GR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 82 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP28R20FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.2 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP28R66FF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.66 Ω | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Box | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||
|
MFP28203JF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 820 kΩ | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Box | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
MFP2-820RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | Axial, | compliant | |||||||
|
MFP2-820RJIPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 820 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
MFP288R7FA
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 88.7 Ω | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 |