Filter Your Search
1 - 1 of 1 results
|
MFR-12FTE52-3K57
YAGEO Corporation
|
Check for Price | Yes | Active | 3.57 kΩ | 1 % | 166.7 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant |