Filter Your Search
1 - 7 of 7 results
|
MFR200DBDMR10R
YAGEO Corporation
|
Check for Price | Yes | Active | 10 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR200DBDMR-10R1
YAGEO Corporation
|
Check for Price | Yes | Active | 10.1 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DBDMR-10R6
YAGEO Corporation
|
Check for Price | Yes | Active | 10.6 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DBDMR10R2
YAGEO Corporation
|
Check for Price | Yes | Active | 10.2 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR200DBDMR10R5
YAGEO Corporation
|
Check for Price | Yes | Active | 10.5 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR200DBDMR-10R9
YAGEO Corporation
|
Check for Price | Yes | Active | 10.9 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DBDMR10R7
YAGEO Corporation
|
Check for Price | Yes | Active | 10.7 Ω | 0.5 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 |