Filter Your Search
1 - 1 of 1 results
|
MFR25SFRE90R9
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 90.9 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |