Filter Your Search
1 - 9 of 9 results
|
MFR4-20RFI
TT Electronics Welwyn Components
|
$0.1354 | Yes | Yes | Active | 20 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR4-20RFICECC40101-803BK
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR4-20RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TT Electronics | ||||
|
MFR4-20RFICECC40101-019FX
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR4-20RFICECC40101-803BC
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 20 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR4-20RFICECC40101-019FZ
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 20 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR4-20RFICECC40101-803BK
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 20 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR4-20RFICECC40101-019FX
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 20 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR4-20RFICECC40101-019FZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |