Filter Your Search
1 - 3 of 3 results
|
MFR4-360RFC
TT Electronics Resistors
|
Check for Price | Yes | Active | 360 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 550 µm | 3 mm | 6.8 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFR4-360RFCCECC40101-019FZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 360 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 550 µm | 21 mm | 3 mm | 6.8 mm | TT ELECTRONICS PLC | AXIAL | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR4-360RFC
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 360 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 550 µm | 3 mm | 6.8 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |