Filter Your Search
1 - 1 of 1 results
|
MFS1/4CC1502F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | 450 µm | 28 mm | 1.7 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer |