Filter Your Search
1 - 1 of 1 results
|
MFSA1206R0200FCM
Eaton Corporation
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 141.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | EATON CORP | CHIP | compliant | Eaton |