Filter Your Search
1 - 10 of 483 results
|
MFSR156-2-C
Panduit Corp
|
Check for Price | Active | 2 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-6-C
Panduit Corp
|
Check for Price | Active | 6 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-7-QB
Panduit Corp
|
Check for Price | Active | 7 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-23-DB
Panduit Corp
|
Check for Price | Active | 23 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-4-TA
Panduit Corp
|
Check for Price | Active | 4 | 1 | 3.96 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-24-CA
Pancon Corporation
|
Check for Price | End Of Life | 24 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.15 inch | 0.13 inch | 3.744 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MFSR156-9-T
Pancon Corporation
|
Check for Price | End Of Life | 9 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.15 inch | 0.13 inch | 1.404 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MFSR156-2-Q
Panduit Corp
|
Check for Price | Active | 2 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-15-DB
Panduit Corp
|
Check for Price | Active | 15 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||
|
MFSR156-15-D
Panduit Corp
|
Check for Price | Active | 15 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant |