Filter Your Search
1 - 2 of 2 results
|
MG1018-16
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 GHz | 26.5 GHz | 4.5 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 850 mA | 100 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | MICROSEMI CORP | CERAMIC, ROHS COMPLIANT, M16 | compliant | EAR99 | 8541.10.00.60 | |||
|
MG1018-16
Microchip Technology Inc
|
Check for Price | Yes | Active | 40 GHz | 26.5 GHz | 4.5 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | YES | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 500 mW | 1.1 A | 100 mW | Not Qualified | O-CEMW-N2 | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | MICROCHIP TECHNOLOGY INC | O-CEMW-N2 | compliant | EAR99 | 8541.10.00.60 |